• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWG 12V-50 S solo 06013A7001 Straight grinder 240 W 50 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Idle speed [min⁻¹]: 5,000 / 7,500 / 10,000 / 12,500 / 15,000
Product type

Straight grinder

Features

incl. case

w/o battery

w/o charger

240 W

Grinding disc Ø

50 mm

Operating voltage

12 V

Dim

(L x W x H) 190 x 50 x 150 mm

Length

190 mm

Width

50 mm

Weight

0.53 kg

Type (Bosch)

Bosch Professional (blue)

Height

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804812 Bosch Professional GWG 12V-50 S solo 06013A7001 Straight grinder 240 W 50 mm

User & Safety Instructions

User & Safety Instructions 2804812 Bosch Professional GWG 12V-50 S solo 06013A7001 Straight grinder 240 W 50 mm

Warranty Terms

Warranty Terms 2804812 Bosch Professional GWG 12V-50 S solo 06013A7001 Straight grinder 240 W 50 mm

Description

Powerful brushless high-power motor and high traction power provide for high productivity. Extremely light and compact design with a small grip scope for fatigue-free working. Throttle switch and different speed settings allow for perfect control for the most diverse tasks and optimum results.

This text is machine translated.

Scope of delivery

  • STRAIGHT GRINDER GWG 12V-50 S
  • Screw key
  • Collet with union nut 6 mm
  • L-BOXX 102
  • 1/2 L-BOXX insert for GWG 12V-50 S
  • 1/2 L-BOXX insert for charger
  • With no rechargeable battery

Hints

Bosch Professional 12V battery required - not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)