• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bostitch 0-10-481 Cutter m. Magazine FatMax 18 mm 1 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Blade width

18 mm

Material

Steel

No. of blades

6

Length

180 mm

Dim

(L x W) 180 mm x 18 mm

Features

Blade retraction and locking - safety option

Content

1 pc(s)

Width

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594095 Bostitch 0-10-481 Cutter m. Magazine FatMax 18 mm 1 pc(s)

Description

18 mm cutter with magazine, blade guide made of stainless steel. Higher resistance of the blade at rearward thrust (up to 20 kg). Jamming of the blade by means of locking wheel. Blades cleaner with spring-secure locking of the plug-in unit and protection against sand and coarse dust. Blades slide from Bi-Material. Fast acceptance of the Klingenbrechers. Magazine for up to 6 snap-off blades. Six Stanley FatMax & trade; snap-off blades included in the delivery. Fast blade change-automatic blade after thrust.

This text is machine translated.

Features

  • Locking function
  • Blade breaking les.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)