• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Cam Black1321 Wildlife camera 60 MP Wi-Fi Camouflage

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRAUN Scouting Cam Black1321 WiFi Solar 4K DS

  • 13MP CMOS-sensor
  • Day and night recordings with IR-LEDs
  • WiFi
  • Solar panel
  • Dual sensor

Technical specifications

Product type

Wildlife camera

Features

Wi-Fi

Video resolution

3840 x 2160 Pixel

Resolution

60 MP

Interfaces (input)

SD

USB C®

Bluetooth

Interfaces (output)

USB C®

Dim

(W x H x D) 163 x 112 x 76 mm

Recording formats

JPG, MP4

Flash range (max.)

20 m

Sensor resolution

13 MP

Sensor type

CMOS

Memory capacity

256 GB

Supported memory cards

SD

Waterproof

Yes

Factory colour

Camouflage

Power supply

Rechargeable battery

Width

163 mm

Height

112 mm

Depth

76 mm

IP66

Weight

458 g

Series

N/A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730650 Braun Phototechnik Cam Black1321 Wildlife camera 60 MP Wi-Fi Camouflage

User & Safety Instructions

User & Safety Instructions 3730650 Braun Phototechnik Cam Black1321 Wildlife camera 60 MP Wi-Fi Camouflage

Conformity certificate

Conformity certificate 3730650 Braun Phototechnik Cam Black1321 Wildlife camera 60 MP Wi-Fi Camouflage

Description

Watch the game between sunrise and the starry sky
The BRAUN Scouting Cam BLACK1321 WiFi Solar 4K DS features a Dual sensor system and solar panel to capture wildlife moments in 4K quality

13MP CMOS-sensor
Day and night recordings with IR-LEDs
WiFi
Solar panel
Dual sensor
Video resolution up to 4K at 30 frames per second
60 MP photo resolution
120° capturing angle of the PIR sensors
Trip time: 0.5 seconds
Operating distance up to 20 m.
2.4” color display
Storage on SD card (up to 256GB)
{Protection class} IP66
Weight only 458g
Time lapse recordings
Integrated microphone and loudspeaker
Game observation makes special demands on the equipment: It must trigger precisely, work in all lighting conditions and work autonomously over long periods of time. The Scouting Cam Black 1321 WiFi Solar 4K DS from BRAUN Photo Technology has been designed to meet these challenges with sophisticated technology.
At the heart of the scouting cam BLACK1321 WiFi solar 4K DS is its Dual sensor system. The primary 13-megapixel CMOS sensor with a 80-degree image angle captures daylight scenes in resolutions of up to 60 megapixels and records videos in 4K at 30 frames per second. The second 2 megapixel sensor operates in parallel with an extended 93 degree image angle for night shots and uses two 850-nanometer IR LEDs with a range of up to 20 meters. This combination ensures detailed documentation around the clock.
The power is supplied by a 5,200 mAh rechargeable battery, which is continuously recharged by the solar panel (5V/1A). With only 0.25 milliamps of standby consumption, this allows for approximately twelve months of operation – an almost independent system for remote locations and long-term monitoring projects.
The motion detection system is based on three PIR sensors with 120-degree detection angle and 0.5 second triggering speed. The sensor sensitivity can be adjusted in three stages, trigger intervals from five seconds to 60 minutes programmed. Multi shot recording captures up to ten pictures per trigger, time-lapse recordings work with intervals between five seconds and 24 hours. Programmable recording periods and continuous recording function, in which the oldest recordings are replaced by new ones, as soon as the memory card is full, the possibilities complement.
Wi-Fi connectivity (2.4 GHz) and Bluetooth enable wireless data transfer configuration and live preview within the camera's Wi-Fi range of about 10 meters. The 2.4-inch TFT LCD color display allows direct control on the device. Recordings are saved on SD cards with up to 256 Gigabyte (JPG / MP4). Integrated microphone and speakers complement the audio components.
Video recording includes 4K, 2K, 1080p, 720p, and other resolutions, with 2K and 1080p at 60 frames per second. Video lengths between five and 180 seconds can be set, the night sensor enables recordings up to 1296P at 30 frames per second. Automatic exposure and selectable shutter speeds (1/15 to 1/30 second) optimize the picture quality.
The IP66 housing (163 × 112 × 76 mm, 458 grams) can withstand temperatures from minus 20 to plus 60 degrees Celsius. It can be fastened on a belt, a tree bracket or a 1/4-inch tripod socket. Openings for a steel cable lock and padlock as well as four-digit password protection offer additional security.
Time, date, moon phase and temperature are displayed automatically - valuable for the evaluation. The USB-C ports are used for data transmission (connection to the camera unit) and power supply (connection to the battery). The BLACK1321 comes with a USB-C cable, a fastening strap, a tree bracket and a user manual.
Thus the BLACK1321 WiFi solar 4K DS is the perfect tool for professional game observation, scientific documentation and hunting grounds.

This text is machine translated.

Features

  • Video resolution up to 4K at 30 frames per second
  • 60 MP photo resolution
  • 120° capturing angle of the PIR sensors
  • Trip time: 0.5 seconds
  • Operating distance up to 20 m.
  • 2.4” color display
  • Storage on SD card (up to 256GB)
  • {Protection class} IP66
  • Weight only 458g
  • Time lapse recordings
  • Integrated microphone and loudspeaker

Scope of delivery

  • Wild camera
  • USB cable
  • Fixing strap
  • Tree holder
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)