• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1092200 Cable reel 5.00 m Black PG plug

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Vario Line Cable Box 5 m

  • Ideal for indoor use suitable
  • Ergonomicaly formed carry grip.
  • With overheating shut-off

Technical specifications

Product type

Cable reel

Cable length

5.00 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Black

Grey

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

3680 W

Weight

0.87 kg

IP20

Depth

400 mm

Height

100 mm

Length

400 cm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194377 Brennenstuhl 1092200 Cable reel 5.00 m Black PG plug

User & Safety Instructions

User & Safety Instructions 2194377 Brennenstuhl 1092200 Cable reel 5.00 m Black PG plug

Description

The Vario-Line cable box by Brennenstuhl impresses with its quality and safety in all areas. It has an impact-resistant housing and good stability thanks to the stable double base. In addition, it has increased touch protection and is perfectly suitable for use in your house.

This text is machine translated.

Scope of delivery

  • 1 x Vario-Line cable box with 5 m cable length and carrying handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.46€ 62.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)