
1/3

Cable reel
15 m
PG plug
straight
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Black
Grey
230 V
16 A
3680 W
2.08 kg
IP20
Cable reel
yes
Datasheet 2194379 Brennenstuhl 1094200 Cable reel 15 m Black PG plug
User & Safety Instructions 2194379 Brennenstuhl 1094200 Cable reel 15 m Black PG plug
€ 79.46€ 75.46*
The necessary accessories are required to use the article as described.