• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169730101 16 A Orange 10 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Rubber-KH X-Gum 10m H07RN-F3G2.5 orange, 2xCEE230V/16A + 3fach IP44

  • Earthing contact combination socket with self-closing lid
  • Resistant to various oils, greases, petrol and acids, UV and ozone radiation
  • Compact and light

Technical specifications

Product type

Outdoor cable reel

Cable length

10 m

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Outlets

2

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Indoors

Factory colour

Orange

Weight

2100 g

IP44

Nominal current

16 A

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2361281 Brennenstuhl 1169730101 16 A Orange 10 m

User & Safety Instructions

User & Safety Instructions 2361281 Brennenstuhl 1169730101 16 A Orange 10 m

Description

The CEE cable reel with 10m cable in the signal color orange and a drum body made of a special rubber mixture for continuous loads is perfectly suitable for the continuous use in outdoor areas, such as on the campsite, thanks to the protection class IP44 and the robust RN cable. The camping cable drum for robust use with 3 splash-protected earthing contact sockets with self-closing lids and 2 CEE sockets is resistant to various oils, greases, petrol and acids, UV and ozone radiation.

This text is machine translated.

Features

  • Compact and robust light weight with integrated handle
  • Resistant to various oils, greases, petrol and acids, UV and ozone radiation
  • With 1-pole safety cut-off and overheating protection

Scope of delivery

  • Cable drum with CEE extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)