• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1182470200 Outdoor cable reel 25 m Orange CEE plug (3-pin, 16 A)

EAN:
Part number:
Item no:
1/11
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl camping cable reel CEE 25m with LED voltage display (CEE angled coupling incl. ground contact multi socket-outlet, for continuous use outdoors IP44)

  • Camping cable reel with built-in LED voltage display, which lets you know at a glance whether voltage is present.
  • CEE-Angle coupling 230 V/16 A including ground contact combination socket 230 V with self-closing cover + 230 V/16 A CEE plug.
  • Extension cable reel with plug and coupling.
  • Innovative carrying handle "cablepilot" for perfect cable guide. Pendulum on both sides and allows comfortable carrying and hanging.
  • With rotary grip for comfortable winding up.
  • Cable Pilot logo with red 'cable' text, gray 'pilot' text, and a cable line connecting two circular nodes inside the lettering.
  • Brennenstuhl Adventure logo with stylized mountain peaks above the bold word 'ADVENTURE'.
  • German flag beside bold text 'MADE IN GERMANY' on a white background.
  • Red IP44 rating icon with a rain cloud and raindrops, indicating protection against water splashes.
  • Red circular icon with white letters 'LED' centered inside.
  • Red circular sign with a white caravan or camper trailer icon in the center, featuring two windows and a wheel.

Technical specifications

  • Cable quality: Rubber neoprene
  • Cable length 23 m + 2 m
  • CEE socket system 1x 16 A 2P+PE (3p) 230 V
  • Socket system: Type F (protective contact)
  • Plug system: CEE 16 A 2P+PE (3p) 230 V
  • Max. Max. Current capacity 16 A.
Product type

Outdoor cable reel

Cable length

25 m

Type A

CEE plug (3-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (3-pin, 16 A)

PG socket

Outlets

1

1

Cable colour

Orange

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Indoors

Outdoors

Portable

Factory colour

Blue

Orange

Grey

Nominal input voltage

230 V

Reel diameter

29 cm

Weight

6.68 kg

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638552 Brennenstuhl 1182470200 Outdoor cable reel 25 m Orange CEE plug (3-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3638552 Brennenstuhl 1182470200 Outdoor cable reel 25 m Orange CEE plug (3-pin, 16 A)

Description

The Garant G CEE 3 IP44 camping cable reel with 25m cable length by Brennenstuhl is suitable Ideal for use at camping or outdoors. It is equipped with a CEE angle coupling 230V/16A including ground contact combination socket 230V with self-closing cover and a 230V/16A CEE plug. Both the CEE plug and the CEE angle coupler have an integrated LED voltage indicator, which shows at a glance whether voltage is present.

This text is machine translated.

Features

  • Special plastic drum body on galvanized support frame.
  • Belt fixing for easy cable rolling and unrolling.
  • The RN cable is very robust, oil resistant and particularly suitable for professional use.
  • Orange signal cable, helpful to prevent potential pitfalls.
  • Overheating protection, indicator light in case of overheating and overload.

Scope of delivery

  • Garant G CEE 3 IP44 camping cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)