• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1182690200 Cable reel 25 m Orange CEE plug (3-pin, 16 A)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant CEE IP44 Camping-/Maritim cable drum 25m H07RN-F 3G2.5, 1xCEE230V/16A, 3x ground contact sockets

  • With rotary grip for comfortable winding up
  • RN cable is very robust and oil-resistant
  • Earthing contact sockets distributed on separate phases

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (3-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (3-pin, 16 A)

PG socket

Outlets

1

3

Cable colour

Orange

Cable standard

H07RN-F 3G 6 mm²

Used at

Outdoors

Portable

Material

Plastic

Factory colour

Blue

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Reel diameter

30 mm

Weight

6.91 kg

Protection

With 1-pin safety cut-off and overheating protection

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308295 Brennenstuhl 1182690200 Cable reel 25 m Orange CEE plug (3-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3308295 Brennenstuhl 1182690200 Cable reel 25 m Orange CEE plug (3-pin, 16 A)

Description

The Garant CEE IP44 cable reel with 25m cable length by Brennenstuhl is suitable Ideal for use outdoors, e.g. on the camping site and is equipped with the carrying handle "cable pilot", which provides free hands during transportation, convenient hanging and the perfect cable management during unrolling and unwinding. The cable drum with a rotary grip for a comfortable winding up.

This text is machine translated.

Features

  • Protection class: IP44
  • Cable length 25m
  • CABLE NAME: H07RN-F 3G2.5
  • Cable color: Orange
  • Drum diameter: 300 mm

Scope of delivery

  • Garant CEE IP44 Camping-/Maritim cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)