• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1182770010 Cable reel 25 m Red CEE plug (5-pin, 16 A)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant CEE 1 IP44 cable reel 25m N07V3V3-F5G1.5

  • With Bremaxx cable: Extremely stable, adjustable up to -35 ° C, oil and UV resistant and also extremely abrasion resistant
  • Innovative carrying handle "kablepilot" for the perfect cable guide: Commutes on both sides and enables comfortable carrying and hanging
  • With Bretec Anti Cable Twist
  • Red IP44 waterproof rating symbol with a cloud and raindrops above the text 'IP44'.
  • German flag with the text 'MADE IN GERMANY' in bold black letters.
  • CABLE PILOT logo with a plus symbol in a dark circle above the word 'PILOT' stylized with a cable connecting letters.
  • White snowflake icon centered in a red circle, indicating cold, winter, or freezing conditions.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (5-pin, 16 A)

Inputs

1

Connector version

straight

Type B

CEE socket (5-pin, 16 A)

PG socket

Outlets

1

2

Cable colour

Red

Cable standard

N07V3V3-F 5G 1,5 mm²

Used at

Outdoors

Portable

Factory colour

Blue

Black

Nominal input voltage

400 V

Nominal current (details)

16 A

Reel diameter

30 cm

Weight

6.6 kg

Protection

With 3-pin safety cut-off and overheating protection. With drum brake.

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308297 Brennenstuhl 1182770010 Cable reel 25 m Red CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 3308297 Brennenstuhl 1182770010 Cable reel 25 m Red CEE plug (5-pin, 16 A)

Description

The Garant CEE 1 IP44 cable reel with 25m cable length from Brennenstuhl is suitable Ideal for outdoor use. A special highlight is the innovative carry handle "cablepilot", which ensures a perfect cable guide. The handle oscillates on both sides for a comfortable carrying and hanging of the drum.

This text is machine translated.

Features

  • Protection class: IP44
  • Cable length 25m
  • CABLE DESIGNATION: AT-N07V3V3-F 5G1.5
  • Cable color red
  • Drum diameter: 300 mm
  • With drum brake

Scope of delivery

  • Garant CEE 1 IP44 cable reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)