• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1188500 Cable reel 38 m Orange PG plug

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Garant G Bretec IP44 garden reel, made of recycled plastic 38 + 2m AT-N05V3V3-F3G1.5

  • Cable drum 40m for outside (AT-N05V3V3-F 3G1.5) with Bremaxx cable - used up to -35 °C, UV-resistant and mechanically high loading capacity
  • Cable drum for lawnmowers with a smart pendulum handle "cablepilot", which ensures hands free during transport, convenient hanging and fast rolling up and down
  • The drum body, cablepilot and the reel disc of the garden cable reel are made of ≥ 95% recycled plastic (PCR/PIR)
  • Cable reel with zinc-plated frame, overheating protection and control light in case of overheating and overload - with convenient cable holder and plug-in garage for quick storage of the cable
  • With the Bretec rotary contact system the cable reel rotates without the cable reel turning - This allows the cable to unwind at the feed point even with the plug connected, without the mains connector twisting

Technical specifications

Product type

Cable reel

Cable length

38 m

Type A

PG plug

Inputs

1

Connector version

straight

Type B

PG connector

Outlets

1

Cable colour

Orange

Cable standard

N05V3V3-F 3G 1,5 mm²

Used at

Outdoors

Portable

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Reel diameter

29 cm

Weight

6.3 kg

Protection

Overheat and overload protection

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3308298 Brennenstuhl 1188500 Cable reel 38 m Orange PG plug

User & Safety Instructions

User & Safety Instructions 3308298 Brennenstuhl 1188500 Cable reel 38 m Orange PG plug

Description

The Garant G Bretec IP44 garden reel in black with 40m cable from Brennenstuhl is suitable Ideal for short-term use outdoors. The drum body, cablepilot and the reel disc of the garden cable reel are made of ≥ 95% recycled plastic (PCR/PIR). In addition, the cable reel has the following features:

* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* Innovative carrying handle "kablepilot" for the perfect cable routing: Commutes on both sides for comfortable carrying and hanging
* With Bretec rotary contact comfort
* Convenient cable holder and garage for quick cable storage
* With fold-up handle for comfortable roll-up
* Protection class IP44
* Cable length: 40m
* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable color: Orange
* Drum diameter: 290mm

This text is machine translated.

Features

  • Convenient cable holder and garage plug for quick storage of cables
  • With fold-up turning handle for convenient winding up
  • Protection class IP44
  • Cable length: 40m
  • CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
  • Cable color orange
  • Drum diameter:290mm

Scope of delivery

  • Garant G Bretec IP44 garden reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)