• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1198590 Cable reel 50 m Black PG plug

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Guarantor S IP44 Cable Reel 50 m

  • 50m Cable length (AT-N05V3V3-F 3G1.5) with Bremaxx cable - adjustable up to -35 °C, UV-resistant and mechanically high loading capacity
  • Outdoor cable reel with overheating protection, indicator light in case of overheating and overload
  • Drum body made of steel plate, galvanized rust-proof, on especially stable carry frame
  • 3 earthing contact socket-outlets with self-closing lids
  • Delivery: 1x Garant S IP44 cable reel with 50m cable length in silver color - in best quality from Brennenstuhl®
  • Red IP44 icon showing a cloud with falling raindrops, indicating splash-resistant protection for an electrical device.
  • Made in Germany label with the German flag colors: black, red, and yellow stripes on the left and bold text on the right.
  • Cable Pilot logo with a plus icon, red 'cable' text, and stylized gray 'pilot' text connected by a line and circles.
  • White snowflake icon inside a red circle, suggesting cold, winter, or frozen conditions.<br>

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Cable colour

Black

Used at

Outdoors

Indoors

Material

Metal

Factory colour

Silver

Nominal input voltage

230 V

Reel diameter

29 cm

Weight

6.82 kg

IP44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194519 Brennenstuhl 1198590 Cable reel 50 m Black PG plug

User & Safety Instructions

User & Safety Instructions 2194519 Brennenstuhl 1198590 Cable reel 50 m Black PG plug

Description

The Garant S IP44 cable reel with 50m cable length in the color silver from Brennenstuhl convinces by its quality and safety in all areas. The cable drum is suitable for Ideal for short-term use in the open and also impresses through the following properties:

* Innovative carrying handle "cablepilot" for perfect cable routing. Pendulum on both sides and allows comfortable carrying and hanging
* With Bremaxx cable: Can be used up to -35 °C, UV-resistant and mechanically high load capacity
* With rotary handle for comfortable rolling up
* Protection class IP44
* Cable length 50m
* CABLE DESIGNATION AT-N05V3V3-F 3G1.5
* Black cable color
* Drum diameter 290 mm

This text is machine translated.

Scope of delivery

  • Garant Cable Reel S IP44

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.46€ 167.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)