
1/9
Cable reel
50 m
PG plug
straight
PG connector
3
Blue
N05V3V3-F 3G 1,5 mm²
Plastic
Blue
Black
230 V
3500 W
1000/3500 W
29 mm
6800 g
IP44
Round
Cable
German, QWERTZ
C13/C14 appliances
yes
Datasheet 551927 Brennenstuhl 1209830 Cable reel 50 m Blue PG plug
User & Safety Instructions 551927 Brennenstuhl 1209830 Cable reel 50 m Blue PG plug
€ 171.46€ 167.46*
The necessary accessories are required to use the article as described.