
1/7






Cable reel
30 m
CEE plug (5-pin, 16 A)
1
straight
CEE socket (5-pin, 16 A)
PG socket
2
1
Black
H07RN-F 5G 2,5 mm²
Outdoors
Portable
Blue
400 V
16 A
32 cm
12.23 kg
With 3-pin safety cut-off and overheating protection. With drum brake.
IP44
yes
Datasheet 3308299 Brennenstuhl 1238010 Cable reel 30 m Black CEE plug (5-pin, 16 A)
User & Safety Instructions 3308299 Brennenstuhl 1238010 Cable reel 30 m Black CEE plug (5-pin, 16 A)
The necessary accessories are required to use the article as described.