• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 9123020115 Cable reel 12 m Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Garant compact IP44 commercial/construction site cable reel 12m H07RN-F 3G1.5

  • Ergonomically designed handle
  • Protection class: IP44
  • CABLE NAME: H07RN-F 3G1.5
  • Cable length: 12m
  • Cable quality: Rubber neoprene
  • Cable color black
  • Drum diameter:180mm
  • Red circular sign with white text 'VDE 0100 Teil 704' indicating an electrical standard or code.
  • German flag colors beside bold text 'MADE IN GERMANY' on a white background.
  • Red circular safety sign labeled 'DGUV-I 203-006' with 'K2' at the bottom.
  • Red circular badge with a yellow hard hat and the words 'SPECIAL' and 'ROBUST'.

Technical specifications

  • Connection type A (or inputs): Connectors type E and F
  • Inputs: Plug type E and F
  • Connection type B (or outputs): Socket type F (protective contact)
  • Material: Drum body made of special plastic. Cable quality rubber neoprene. Galvanized chassis
  • For use on construction sites as per DGUV 203-006 (former BGI 608) and the constant
  • For use in the open IP 44
  • RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
Product type

Cable reel

Cable length

12 m

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Cable features

BGI 608 compliance

Factory colour

Black

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

16 A

Reel diameter

18 mm

Weight

2.41

Protection

Overheating protection and indicator light in case of overheating and overload

IP44

Standards

DGUV 203-006 (former BGI 608)
VDE 0100 Part 704

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3531655 Brennenstuhl 9123020115 Cable reel 12 m Black

User & Safety Instructions

User & Safety Instructions 3531655 Brennenstuhl 9123020115 Cable reel 12 m Black

Description

The Garant compact IP44 commercial/construction site cable reel of Brennenstuhl with 12m cable length in black is suitable Ideal for construction site use and for continuous use in the open. It not only has increased protection against contact, but is also impressive with the following properties:

RN cable is approved for difficult construction conditions according to VDE 0100 Part 704
Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Ergonomically designed handle
Protection class: IP44
CABLE NAME: H07RN-F 3G1.5
Cable length: 12m
Cable quality: Rubber neoprene
Cable color black
Drum diameter:180mm

This text is machine translated.

Scope of delivery

  • Garant compact IP44 commercial/construction site cable reel 12m H07RN-F 3G1.5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)