• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 9123020540 Cable reel 40 m Black PG plug

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Garant IP44 commercial/construction site cable reel 40 m

  • Drum body made of special plastic on galvanized carry frame3 protection contact sockets, splash-protection, with self-closing lidsOverheating protection

Technical specifications

  • Cable quality: Rubber neopreneMaterial Drum body: Special plasticPlug system: Type E and FMax. power rating 16 A
Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Rubber

Neoprene

Plastic

Factory colour

Blue

Reel diameter

290 mm

Weight

7.4 kg

IP44

Documents & Downloads

Datasheet

Datasheet 2705099 Brennenstuhl 9123020540 Cable reel 40 m Black PG plug

Datasheet 2705099 Brennenstuhl 9123020540 Cable reel 40 m Black PG plug

User & Safety Instructions

User & Safety Instructions 2705099 Brennenstuhl 9123020540 Cable reel 40 m Black PG plug

Description

The Garant IP44 commercial/construction site cable reel with 40 m cable length in blue color by Brennenstuhl convinces by its quality and safety in all areas. The cable drum is suitable for Ideal on-site use and for outdoor use. It also convinces by the following features:RN cable is approved for difficult construction conditions according to VDE 0100 Part 704With rotary grip for comfortable winding upCategory 2 equipment (K2): Use for rough operation with high mechanical, physical and chemical influencesOverheating protection, indicator light in case of overheating and overload.

This text is machine translated.

Scope of delivery

  • Garant IP44 commercial/construction site cable reel 40m H07RN-F3G1.5

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)