• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl RM C 9010 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

385 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Smoke detector RM C 9010 1290080

  • Smoke detector with replaceable 9V battery pack battery life for at least 1 year
  • In the event of an alarm reports the fire detector a loud, pervasive alarm signal (85 db) smoke detectors save lives
  • Fire detector is tested and certified according to EN 14604 more safety for you, your family and your property
  • Smoke detector detects early smoke in their interiors and warns you in good time before the potential hazards. ideal for ceiling mounting in the bedroom, living room, children's room, hallway, etc.

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

SPL

85 dB

Dim

(Ø x H) 100 mm x 35 mm

Content

1 pc(s)

Weight

0.372 kg

Weight, information

incl. battery

Width

10 cm

Height

35 mm

Depth

10 cm

(Ø)

100 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1650704 Brennenstuhl RM C 9010 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm

User & Safety Instructions

User & Safety Instructions 1650704 Brennenstuhl RM C 9010 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm

User & Safety Instructions 1650704 Brennenstuhl RM C 9010 Smoke detector battery-powered (Ø x H) 100 mm x 35 mm

Description

The fire detector with replaceable 9V battery of brennenstuhl in the color white captivates by its quality and safety in all areas. It impresses not only through its quality, but also by the following properties:

- Photoelectric Detector, tested according to EN 14604
- Visual display of the function, with test button for function test
- Pervasive alarm signal 85 dB
- Signal tone at low battery status
- Pervasive alarm signal 85 dB
- Including 9 V PP3 battery

This text is machine translated.

Scope of delivery

  • smoke alarm
  • 1x 9 V Block batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)