• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl RM L 3101 Smoke detector network-compatible battery-powered (Ø x H) 115 mm x 40 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Smoke detector RM L 3101 1290210004 network-compatible

  • Radio smoke detector in practical set of 4 with a wireless networking of up to 40 smoke detectors. In case of an alarm all the interconnected smoke detectors sound simultaneously (radio range up to 100m)
  • Thanks to a fixed lithium battery, the network-able smoke detector set of 4 is ready for use for 10 years and thus provides for a constant functional safety - in case of fire it sends a 85dB loud alarm signal
  • Fire alarm tested according to DIN EN 14604 with visual display of function and test button for functional testing - Maximum safety in the entire house through radio-interlinked smoke detectors
  • Long-life fire detector set of 4 with optical and acoustic signal at low battery level, also including mute function in case of false alarm and "non-interference function" with low battery status
  • In the alarm state, the device that has triggered the alarm flashes, the device LED and the audible alarm sounds - the networked devices only give an audible alarm in the alarm state, so that the fire source can be located quickly
  • Red circular logo with the words 'INCLUSIVE BATTERY' around a white battery icon.
  • Blue circular certification mark with yellow EU stars and the text 'EN 14604' in the center.
  • Black circular logo with a stylized claw-like hand and a magnifying glass handle forming a Q shape.
  • Red circular icon with white Wi‑Fi signal and '85 dB', indicating a loud sound level or noise warning.

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

network-compatible

SPL

85 dB

Dim

(Ø x H) 115 mm x 40 mm

not cloud-enabled

Content

4 pc(s)

Width

115 mm

Height

40 mm

Depth

115 mm

(Ø)

115 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2798745 Brennenstuhl RM L 3101 Smoke detector network-compatible battery-powered (Ø x H) 115 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 2798745 Brennenstuhl RM L 3101 Smoke detector network-compatible battery-powered (Ø x H) 115 mm x 40 mm

Description

The network-compatible smoke detector in a set of 4 with built-in 10-year battery (3 V lithium battery) ensures constant functional safety. Up to 40 fire alarms can be networked wirelessly and thus provide for maximum security in living rooms, care facilities, retirement homes, hospitals, kindergartens, etc., as all persons in multi-story buildings can be warned in good time. To achieve the minimum level of protection, install a smoke detector in each bedroom, children's room and all corridors, which serve as a rescue path. Thanks to its high-quality casing, it has increased stability, for example against external influences.
The use of the networked smoke detectors does not require an Internet or APP, so that the use of the smoke detector is not a problem for the elderly.
This smoke detector gives you even more security throughout your home due to its features:

Tested according to DIN EN 14604
Penetrating alarm signal 85dB
Quality Seal "Q" - Smoke detector meets the increased requirements of vfdb Directive 14-01
Visual display of the function, with test button for functional testing
Visual and audio signal with low battery status
Including mute function in case of false alarm and "not interference function" in low battery status
Visual display of the function, with test button for functional testing

This text is machine translated.

Hints

Please note that the battery is installed permanently in this device and cannot be replaced.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)