• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 43699/82 Chorus Outdoor free standing light (+ motion detector) LED (monochrome) E-27 10 W Stainless steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor floor lamp with motion detector Chorus

  • 1-flame; with dimmer function; light duration can be set

Technical specifications

Product type

Outdoor free standing light (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

10 W

PIR detection angle (horizontal)

120°

Coverage max. (width)

8 m

Light features

Incl. dimmer

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Plastic

Dim

(Ø x H) 7.5 cm x 80 cm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

80 cm

(Ø)

7.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1976007 Brilliant 43699/82 Chorus Outdoor free standing light (+ motion detector) LED (monochrome) E-27 10 W Stainless steel

Description

A trip over in the dark does not have to be-arrange simply outdoor floor lamp along the driveways or garden limits. With a height of 0.8 m offers the way light chorus a clearly visible orientation. Designed for normal lamps, are included in the delivery but Bulb not included. Also, energy-saving LED lamps can be used. The integrated motion sensor provides in the dark for safety and a clear view. So you can start with the installation is also all necessary mounting materials included with delivery.

This text is machine translated.

Scope of delivery

  • Outdoor wall light with motion material
  • Fitting Material
  • User manual

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)