• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G40442/06 Magua Solar outdoor free standing light (+ motion detector) LED module Built-in LED 4 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Magua LED outdoor pedestal light with solar black

  • Power= 4 W Total luminous flux= 350 lm Colour temperature= 4000 K Warm white

Technical specifications

  • 1x 18650 Li-Ion battery
Product type

Solar outdoor free standing light (+ motion detector)

Operating voltage

3.7 V

Bulb type

LED module

Built-in LED

4 W

Energy consumption

3 kWh/1000h

4000 K

Colour

Warm white

350.00 lm

Total luminous flux

350 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Black

Material

Metal

Plastic

Weight

494 g

Dim

(Ø x H) 130 mm x 502 mm

n.rel.

Light bulb included

Yes

Height

502 mm

(Ø)

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060927 Brilliant G40442/06 Magua Solar outdoor free standing light (+ motion detector) LED module Built-in LED 4 W Black

Description

Discover the Magua LED outdoor pedestal lamp a successful symbiosis of modern design, environmentally-friendly solar technology and an intelligent motion detector! Keep in elegant black and equipped with an IP44 protection class, this base lamp presents itself not only as a stylish enrichment for your exterior areas, but also offers security and efficiency. The 120°-motion detector makes the Magua LED outdoor pedestal lamp a clever solution, which automatically switches on when motion is detected. Means you won't just get lights depending on your needs, but you'll also be able to keep an eye on security for your home. The solar panel provides an environment-friendly energy supply by collecting solar energy during the day and transforms this into a pleasant light after dark.

This text is machine translated.

Features

  • SOLAR - uses solar energy, converts it efficiently into electricity and operates the light environment-friendly regardless of the conventional power sources.
  • MOTION detector - In order to stop you from being in the dark, the light is equipped with a convenient motion detector. Same with several modes for more individuality
  • SPLASH-PROTECTION - This lamp has been awarded the protection class IP44 and is thus best equipped for outdoor areas - even where the weather protection is not so high.
  • LATEST LED TECHNOLOGY - Thanks to the latest LED technology, this modern LED light is very energy-efficient and at the same time impresses with its long life

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet

More interesting products

(*All information is plus legal VAT)