Extension set rail system 230V 1x rail 0.75 cm, 2 spots GU10, white
Technical specifications
Product type
High voltage mounting rail light set
Series
URail
Operating voltage
230 V
GU10
Rating per bulb
9 W
Light features
Pivoted
Swivelling
Max. length
0.75 m
Factory colour
White
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778786 Briloner 8001026 High voltage mounting rail light set URail GU10 White
Description
Extension set rail system 230V 1x rail 0.75 cm, 2 spots GU10, white
Compatible extension set: Developed to supplement the 8000046 and 8000045 starter sets, this set cannot be used independently, but instead extends the existing system. Adjustable lighting options: With two GU10 spots that can be swiveled and rotated, you can precisely adjust the light according to lighting needs. Dimming capability: The spots are dimmable, provided they are equipped with suitable dimmable bulbs, WAS enables individual adaptation of the lighting atmosphere. Easy installation: The set includes a 0.75m rail, end caps and a line connector, WAS enables a seamless and uncomplicated extension of the existing rail system. Flexible system extension: The system can be freely expanded with additional 230 V spots, commuting and rails from our range, Ideal for customized lighting solutions.
This text is machine translated.
Scope of delivery
1x bars
2 spots
1 connectors
2 caps.
Hints
Bulb not included.
Description
Extension set rail system 230V 1x rail 0.75 cm, 2 spots GU10, white
Compatible extension set: Developed to supplement the 8000046 and 8000045 starter sets, this set cannot be used independently, but instead extends the existing system. Adjustable lighting options: With two GU10 spots that can be swiveled and rotated, you can precisely adjust the light according to lighting needs. Dimming capability: The spots are dimmable, provided they are equipped with suitable dimmable bulbs, WAS enables individual adaptation of the lighting atmosphere. Easy installation: The set includes a 0.75m rail, end caps and a line connector, WAS enables a seamless and uncomplicated extension of the existing rail system. Flexible system extension: The system can be freely expanded with additional 230 V spots, commuting and rails from our range, Ideal for customized lighting solutions.