• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches A10514RNCBE Rotary switch 20 V, 20 V DC Switch postions 5 1 x 30 ° 1 pc(s)

Image similar
Product type
Rotary switch
Operation type
Rotary switch
Switch postions
5
Switching voltage
20 V
20 V DC
Switch/button features
Planar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.16 / piece)
€ 20.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

C & K COMPONENTS A10514RNCBE

  • Multi-pole and multi-positionPositive detentShorting & non-shorting contactsAutomotiveMajor and small appliancesIndustrial equipment

Our service for you

Technical specifications

  • Index Stops: Fixed
  • Contact Timing: Non-Shorting (BBM)
Product type

Rotary switch

Switch/button features

Planar

Functions

latch

Operation type

Rotary switch

Switching angle

1 x 30 °

Lighting type

None

Switch position

1 x On/Off

Switch postions

5

Contact material

Copper alloy

Connection

Soldering

Switching voltage

20 V

20 V DC

0.40 VA

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

38.10 mm

Axle Ø

6.35 mm

Recess depth

14.48 mm

Content

1 pc(s)

Type

A10514RNCBE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2579163 C & K Switches A10514RNCBE Rotary switch 20 V, 20 V DC Switch postions 5 1 x 30 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2579163 C & K Switches A10514RNCBE Rotary switch 20 V, 20 V DC Switch postions 5 1 x 30 ° 1 pc(s)

Description

Rotary Switch, 5 Positions, SP5T, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight

This text is machine translated.

More interesting products

(*All information is plus legal VAT)