

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof rotary switch
Stainless steel
latch/0/latch
Toggle
2 x 45 °
None
2 makers
2 breakers
2 x On/Off/On
LED (monochrome)
2
Stainless steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
3 A
-20 °C
+55 °C
19 mm
IP65
1 pc(s)
LAS1-AGQ-22X/31
Yes
Stainless steel
2 x ON/OFF/ON
5 A/250 V AC
5 A
Flat pin connector 2.8 x 0.5 mm
-20 to +55 ºC °C
Datasheet 701812 TRU COMPONENTS 701812 LAS1-AGQ-22X/31 Tamper-proof rotary switch 250 V AC 3 A Switch postions 2 2 x 45 ° IP65 1 pc(s)
User & Safety Instructions 701812 TRU COMPONENTS 701812 LAS1-AGQ-22X/31 Tamper-proof rotary switch 250 V AC 3 A Switch postions 2 2 x 45 ° IP65 1 pc(s)