• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-DS1X12P TC-DS1X12P Rotary switch 0.35 A Switch postions 12 12 x 30 ° 1 pc(s)

Product type
Rotary switch
Operation type
Rotary switch
Switch postions
12
Switching current (max.)
0.35 A
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Functions

latch

Operation type

Rotary switch

Switching angle

12 x 30 °

Lighting type

None

Switch postions

12

Material

Nylon

Contact material

Silver

Connection

Solder pins

Contact resistance

1 mΩ

Switching current (max.)

0.35 A

Durability

10000

Axle Ø

6 mm

Recess diameter

10 mm

Content

1 pc(s)

Type

TC-DS1X12P

Documents & Downloads

Datasheet

Datasheet 1589436 TRU COMPONENTS TC-DS1X12P TC-DS1X12P Rotary switch 0.35 A Switch postions 12 12 x 30 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589436 TRU COMPONENTS TC-DS1X12P TC-DS1X12P Rotary switch 0.35 A Switch postions 12 12 x 30 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)