There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
Black
latch
Toggle
1 x 90 °
None
1 maker
1 breaker
1 x Off/On
2
Plastic
Screws
250 V AC
5 A
-25 °C
+55 °C
500000 cycles
0.5 - 5 mm
22 mm
IP40
1 pc(s)
LAS0-A3Y-11X/21
Yes
1 x 90 °
22 mm
250 V AC
5 A
LAS0-A3Y-11X/21
Screw connector
-25 - +55 °C
Datasheet 704638 TRU COMPONENTS LAS0-A3Y-11X/21 Rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)
User & Safety Instructions 704638 TRU COMPONENTS LAS0-A3Y-11X/21 Rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)