• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS Encoder 1 pc(s) STEC11B03

Product type
Encoder
Type
STEC11B03
Max. operating voltage
5 V DC
Operating voltage
5 V DC (max)
Connector
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS Encoder 1 pc(s) STEC11B03

Our service for you

Technical specifications

  • Test voltage: 300 V/AC
Product type

Encoder

Type

STEC11B03

Max. operating voltage

5 V DC

Operating voltage

5 V DC (max)

Connector

Solder pins

Orientation (connectors)

90°

Shaft Ø

6 mm

Material (shaft)

Metal

Min. temperature

-30 °C

Max. temperature

+70 °C

RoHS-compliant

Yes

Operation type

Actuator

Switch/button features

+ actuator

Switching angle

360 °

Type

Vertical with push button

Switching current (max.)

0.01 A

Switching capacity

Encoder max. 10 mA/5 V/DC/button 3 A/16 V DC

Electrical lifespan

Encoder 15000 cycles x 2/button min. 25000 cycles

Documents & Downloads

Datasheet

Datasheet 700697 ALPS Encoder 1 pc(s) STEC11B03

User & Safety Instructions

User & Safety Instructions 700697 ALPS Encoder 1 pc(s) STEC11B03

Description

For industrial and audio applications. High reliability

Scope of delivery

  • Incl. nut and washers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)