There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
Black
momentary/0/latch
Toggle
2 x 45 °
None
2 makers
2 x Off/On
3
Plastic
Screws
250 V AC
5 A
-25 °C
+55 °C
500000 cycles
0.5 - 5 mm
22 mm
IP40
1 pc(s)
LAS0-A3Y-20X/32
Yes
2 x 45 °
22 mm
250 V AC
5 A
LAS0-A3Y-20X/32
Screw connector
-25 - +55 °C
Datasheet 704691 TRU COMPONENTS LAS0-A3Y-20X/32 Rotary switch 250 V AC 5 A Switch postions 3 2 x 45 ° IP40 1 pc(s)
User & Safety Instructions 704691 TRU COMPONENTS LAS0-A3Y-20X/32 Rotary switch 250 V AC 5 A Switch postions 3 2 x 45 ° IP40 1 pc(s)