• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9415588 EC12S-H6-20F7-24P-24CC Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

1/4
Product type
Rotary switch
Switching voltage
5 V
Switching current (max.)
0.5 mA
Casing/button colour
Black
Steel
Functions
Contact
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

618 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Casing/button colour

Black

Steel

Functions

Contact

Switching angle

360 °

Lighting type

None

Switch position

1 x Off/On

Material

Copper alloy

ABS plastic

Contact material

Tin plated

Connection

Solder pins

Contact resistance

≤ 100 mΩ

Switching voltage

5 V

Switching current (max.)

0.5 mA

Min. temperature

-10 °C

Max. temperature

70 °C

Length

14 mm

Width

14 mm

Height

20 mm

Axle Ø

6 mm

Electrical lifespan

20000 cycles

Content

1 pc(s)

Type

EC12S-H6-20F7-24P-24CC

Dim

(L x W x H) 14 x 14 x 20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2353897 TRU COMPONENTS TC-9415588 EC12S-H6-20F7-24P-24CC Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2353897 TRU COMPONENTS TC-9415588 EC12S-H6-20F7-24P-24CC Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)