• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9415580 EC11S-H6.5B2-25K12-26P Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

1/4
Product type
Rotary switch
Operation type
Rotary switch
Switching voltage
5 V
Switching current (max.)
0.5 mA
Casing/button colour
Silver
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

616 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft height 25 mm
Product type

Rotary switch

Casing/button colour

Silver

Steel

Functions

Contact

Operation type

Rotary switch

Switching angle

360 °

Lighting type

None

Switch position

1 x Off/On

Material

Copper alloy

ABS plastic

Contact material

Tin plated

Connection

Solder pins

Contact resistance

≤ 100 mΩ

Switching voltage

5 V

Switching current (max.)

0.5 mA

Min. temperature

-10 °C

Max. temperature

70 °C

Length

14.5 mm

Width

12.5 mm

Height

35 mm

Axle Ø

6 mm

Electrical lifespan

20000 cycles

Content

1 pc(s)

Type

EC11S-H6.5B2-25K12-26P

Dim

(L x W x H) 14.5 x 12.5 x 35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2353895 TRU COMPONENTS TC-9415580 EC11S-H6.5B2-25K12-26P Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2353895 TRU COMPONENTS TC-9415580 EC11S-H6.5B2-25K12-26P Rotary switch 5 V 0.5 mA 360 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)