• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS Encoder 1 pc(s) STEC12E08

Product type
Encoder
Type
STEC12E08
Max. operating voltage
5 V DC
Operating voltage
5 V DC (max)
Connector
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 4.29
-23 %
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Test voltage 50 V/AC
  • Shaft length (with metal collar) 20 mm
Product type

Encoder

Type

STEC12E08

Max. operating voltage

5 V DC

Operating voltage

5 V DC (max)

Connector

Solder pins

Shaft Ø

6 mm

Material (shaft)

Metal

Min. temperature

-10 °C

Max. temperature

+70 °C

Switch/button features

+ actuator

Switch position

1 x Off/On

Switching angle

360 °

Type

Vertical with push button

Switching current (max.)

0.001 A

Switching capacity

Encoder 5 V/DC/0.5 mA, 5 mA/button 1 mA/5 V DC

Electrical lifespan

Encoder 30000 cycles x 2/button min. 20000 cycles

Documents & Downloads

Datasheet

Datasheet 700708 ALPS Encoder 1 pc(s) STEC12E08

User & Safety Instructions

User & Safety Instructions 700708 ALPS Encoder 1 pc(s) STEC12E08

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.69€ 5.71*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)