• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LAS0-A3Y-11X/23 Rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)

Product type
Rotary switch
Operation type
Toggle
Contact type
1 maker
1 breaker
Switch postions
2
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Casing/button colour

Black

Functions

momentary

Operation type

Toggle

Switching angle

1 x 90 °

Lighting type

None

Contact type

1 maker

1 breaker

Switch position

1 x Off/(On)

Switch postions

2

Material

Plastic

Connection

Screws

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Durability

500000 cycles

Front panel thickness

0.5 - 5 mm

Recess diameter

22 mm

IP40

Content

1 pc(s)

Type

LAS0-A3Y-11X/23

RoHS-compliant

Yes

Type

1 x 90 °

Recess diameter (details)

22 mm

Switching voltage

250 V AC

Switching current

5 A

Type

LAS0-A3Y-11X/23

Connection

Screw connector

Temperature range

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 704658 TRU COMPONENTS LAS0-A3Y-11X/23 Rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704658 TRU COMPONENTS LAS0-A3Y-11X/23 Rotary switch 250 V AC 5 A Switch postions 2 1 x 90 ° IP40 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.30€ 22.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)