• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T6219 125 Hot melt glue sticks 11 mm 200 mm Transparent 2.5 kg 125 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 20.80)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

200 mm

Factory colour

Transparent

Content

125 pc(s)

Weight

2.5 kg

Melting temperature

120 °C

Documents & Downloads

Security datasheet

Security datasheet 820868 C.K T6219 125 Hot melt glue sticks 11 mm 200 mm Transparent 2.5 kg 125 pc(s)

Description

Scope of delivery

  • 125 x glue stick à 20 g.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)