• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T9741 Industrial light 10000 lm T9741

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED industrial light - 10000 lumen, 18V

  • Powerful working headlights with adjustable LED
  • Heavy duty design with IK08 rating for increased shock resistance
  • Tactile on/off switch with +/- brightness function
  • CClearView LED for precise color reproduction
  • 4 x selectable output power (10000, 7500, 5000 and 2500lm)
  • Integrated swivel base for setting the working angle
  • IP65 Protection against the ingress of dust and water
  • Threaded socket for mounting on a stand
  • Battery level indicator
  • Compatible with standard 18 V batteries for power tools with supplied adapters (e.g. Bosch, Dewalt, Makita, Metabo and Milwaukee)
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 182 x 341 x 263 mm

Product type

Industrial light

Factory colour

Black/yellow

Bulb type

LED (monochrome)

Total luminous flux

10000 lm

Operating voltage

18 V

n.rel.

Features

Dimmable

Adjustable height

Twilight switch

Yes

Weight

2230 g

Width

341 mm

Height

263 mm

Length

182 mm

IP65

Documents & Downloads

Datasheet

Datasheet 3474032 C.K T9741 Industrial light 10000 lm T9741

User & Safety Instructions

User & Safety Instructions 3474032 C.K T9741 Industrial light 10000 lm T9741

Description

Scope of delivery

  • Supplied without battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)