• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camouflage EZ20 Wildlife camera 20 MP Wi-Fi Camouflage

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Camouflage EZ20

  • 20MP camera
  • 1080P Video
  • WiFi camera

Technical specifications

  • Lens: F=4, F/NO=2.0, FOV=94°; Auto IR Filter.
  • Display: 2.0" TFT LCD.
  • Operating temperature: -20°C to 60°C (-4°F to 140°F).
  • Temperature compensation: Yes.
  • Angle of coverage: 90° (as opposed to 100° in other descriptions).
  • Trigger time: 0.4~0.6s (as opposed to about 0.2s in the main features).
  • Shot Lag (detection delay): 5 seconds to 60 minutes, programmable.
  • Series picture (sequence): 1-3 pictures per trigger, programmable (as opposed to 1-5 pictures in other descriptions).
  • Video length: 3-60 seconds, programmable (as opposed to 5 seconds to 10 minutes in other descriptions).
  • Frequency band (Wi-Fi/Bluetooth): 2400Hz – 2483Hz.
  • Max. Radio frequency 2483 Hz
  • PC INTERFACE TYPE C USB 2.0
Product type

Wildlife camera

Features

Wi-Fi

Video resolution

1920 x 1080 Pixel

Resolution

20 MP

Interfaces (input)

USB C® (USB 2.0)

Interfaces (output)

USB C® (USB 2.0)

Dim

(W x H x D) 134.6 x 88.9 x 76.2 mm

Connections

Micro SD-card slot
Type C slot (USB 2.0)

Recording formats

File format for photos: JPEG
File format for videos: MP4

Flash range (max.)

20 m

Sensor resolution

20 MP

Memory capacity

128 GB

Supported memory cards

microSDHC

microSDXC

Waterproof

Yes

Factory colour

Camouflage

Power supply

AA battery (8x), please order separately

Width

134.6 mm

Height

88.9 mm

Depth

76.2 mm

IP66

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473361 Camouflage EZ20 Wildlife camera 20 MP Wi-Fi Camouflage

Description

Are you looking for an affordable but reliable wildlife camera?
The Camouflage EZ20 is the perfect introductory camera for nature lovers and offers clear photos and videos without exceeding the budget. Whether you're watching the wildlife in your garden or setting up a camera for a nature trail, the EZ20 offers solid performance with an easy setup.
Why choose the EZ20?
Affordable yet packed with important functions
Easy to use with an intuitive user interface
Full HD recordings for clear and smooth recordings
Great functions for daily animal observation:
20 megapixel for sharp images
1080P Full-HD video for razor sharp video recording
Compact and light for easy placement

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)