• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camouflage EZ60 Wildlife camera 48 MP Wi-Fi Camouflage

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Camouflage EZ60

  • 48MP camera
  • 4K video
  • WiFi camera

Technical specifications

  • WiFi:2.4 – 2.5 GHz 802.11 b/g/n, high speed up to 150 Mbps
  • Bluetooth 2.4 GHz ISM Frequency Bluetooth 5.0
Product type

Wildlife camera

Features

Wi-Fi

Resolution

48 MP

Interfaces (input)

USB

Interfaces (output)

USB

Dim

(W x H x D) 103 x 135 x 76 mm

Connections

Mini USB connection (USB 2.0)

Recording formats

Photo format: JPEG (file extension ".JPG").
Video format: MPEG-4 (H.264) (file extension ".MP4")

Flash range (max.)

20 m

Sensor resolution

48 MP

Memory capacity

256 GB

Supported memory cards

SD

SDHC

Waterproof

Yes

Factory colour

Camouflage

Power supply

AA battery (8x), please order separately

Width

103 mm

Height

135 mm

Depth

76 mm

IP66

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473365 Camouflage EZ60 Wildlife camera 48 MP Wi-Fi Camouflage

Description

Are you ready to automatically record all animals in their natural habitat to 100%? And that 24 hours a day, without having to do anything yourself? Don't miss anything and capture the most beautiful and unique images of the pristine nature. This top-of-the-top game camera comes with a simple step-by-step guide and a free APP!
Best-selling game camera 2023 and 2024:
Software, manual and customer service available in more than 10 different languages
View pictures and videos directly in the free APP
4.6/5 of over 2700 customer reviews worldwide
The most powerful camera for impressive images:
48 megapixels for pin-sharp photos
4K video (30FPS) for the best possible videos
Unique 8MP interpolated lens (up to 30MP)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)