
1/2
Dimmer actuator
Eaton xComfort
(W x H x D) 45.5 x 49.5 x 18 mm
IP20
mains-powered
250 W
Wireless
868.3 MHz
Flush mount
45.5 mm
49.5 mm
18 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
Dimming actuator
1
50-50 MHz
FALSE
TRUE
FALSE
FALSE
Universal and LED Retrofit
0 mA
230-230 V
3
xComfort
FALSE
FALSE
FALSE
FALSE
0-250 W
IP20
TRUE
FALSE
FALSE
TRUE
FALSE
18
100 W
FALSE
not relevant
Datasheet 2142532 CDAU-01/04-E Eaton xComfort Dimmer actuator
User & Safety Instructions 2142532 CDAU-01/04-E Eaton xComfort Dimmer actuator