• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDWA-01/3c Eaton xComfort Door/window contact Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bus connection included: Yes
  • Bus system Radio bus: Yes
Product type

Door/window contact

Series

Eaton xComfort

IP20

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Mounting type

Flush mount

Factory colour

Grey

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

Grey

Other

FALSE

TRUE

FALSE

FALSE

FALSE

0

FALSE

xComfort

FALSE

7011

FALSE

IP20

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306564 CDWA-01/3c Eaton xComfort Door/window contact Grey

User & Safety Instructions

User & Safety Instructions 2306564 CDWA-01/3c Eaton xComfort Door/window contact Grey

More interesting products

(*All information is plus legal VAT)