• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDWA-01/3d Eaton xComfort Door/window contact Brown

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bus connection included: Yes
  • Bus system Radio bus: Yes
Product type

Door/window contact

Series

Eaton xComfort

IP20

Power supply (LOV)

battery-powered

Data transfer (Smart Home)

Wireless

Mounting type

Flush mount

Factory colour

Brown

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Flush mounted (plaster)

Brown

Other

FALSE

TRUE

FALSE

FALSE

FALSE

0

FALSE

xComfort

FALSE

7013

FALSE

IP20

FALSE

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306565 CDWA-01/3d Eaton xComfort Door/window contact Brown

User & Safety Instructions

User & Safety Instructions 2306565 CDWA-01/3d Eaton xComfort Door/window contact Brown

More interesting products

(*All information is plus legal VAT)