• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

F604 multi-use clamp-on ammeter

  • CAT III 1500 V, CAT IV 1000 V

Technical specifications

  • Highest accuracy: 1% + 3 digit
  • Frequency measurement: Currents 5.0 Hz to 1000 Hz, voltages 5.0 Hz to 20.00 kHz
Voltage reading range DC (min.)

0.15 V

Product type

Clamp meter

Voltage DC reading range (max.)

1700 V

V AC reading range (min.)

0.15 V

V AC reading range (max.)

1700 V

Amperage reading range DC (min.)

0.25 A

A DC reading range (max.)

3000 A

A AC reading range (min.)

0.25 A

Amperage reading range AC (max.)

2000 A

Reading range - resistance

0.1 Ω to 99.99 kΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Height

296 mm

Width

111 mm

Length

41 mm

Weight

640 g

ISO standards

Reading category

CAT III 1500 V

CAT IV 1000 V

Voltage metering

AC

DC

Current reading

AC

DC

Type

P01120964-ISO

Display

Digital

Display (counts)

10000

Dim

(L x W x H) 41 x 111 x 296 mm

Features

Splashproof (IP54)

Opening range of current clamps

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049229 Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa

Description

With protection from electrical surges up to 12 kV the F600-series fulfills the highest safety requirements (CATIV 1000 V/CAT III 1500 V). It also has an increased protection class and can therefore be safely used in all low voltage systems.

The devices of the F600-series are suitable especially for plants of high power capacities, such as power distribution networks, in the chemical and petrochemical industries, metal processing, in the rail sector etc.
The pliers F604 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.

This text is machine translated.

Scope of delivery

  • Multif. Clamp-on ammeter F604
  • 1 carrying case
  • 1 set of test leads
  • 1 set of test probes
  • 1 K-Thermo element sensor
  • 4 x 1.5 V batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.