
Number
Total (€ 805.00 / piece)
€ 805.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
F604 multi-use clamp-on ammeter
- TRMS AC / DC Multiple measuring pliers for AC and DC applications with high currents up to 2000 A AC / 3000 A DC
- Encapsulation-Ø: 60 mm
- Meets the highest safety requirements of 1500 V CAT III / 1000 V CAT IV.
- Suitable for photovoltaic applications thanks to the voltage measuring range up to 1200 V AC / 1700 V DC
- With True Inrush Function: Identify start-up current from motors and power requirement of plants in a simple way
- Intelligent adapter function for direct connection of measuring sensors with AC or DC voltage output for immediate display (Luxmeter, tachometer, ...)
- BASIC FUNCTIONS V AC, V DC, A AC, A DC, FREQUENCY, Resistance, acoustic. Continuity check, diode test, temperature
- Additional functions: Adapter function, MIN / MAX / HOLD, True Inrush, relative measurement
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement: Currents 5.0 Hz to 1000 Hz, voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- Amperage reading range DC (min.)
0.25 A
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
2000 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
296 mm
- Width
111 mm
- Length
41 mm
- Weight
640 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
F604
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 41 x 111 x 296 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
60 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2887587 Chauvin Arnoux F604 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 2887587 Chauvin Arnoux F604 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
Description
With protection from electrical surges up to 12 kV the F600-series fulfills the highest safety requirements (CATIV 1000 V/CAT III 1500 V). It also has an increased protection class and can therefore be safely used in all low voltage systems.
The devices of the F600-series are suitable especially for plants of high power capacities, such as power distribution networks, in the chemical and petrochemical industries, metal processing, in the rail sector etc.
The pliers F604 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.
This text is machine translated.
The devices of the F600-series are suitable especially for plants of high power capacities, such as power distribution networks, in the chemical and petrochemical industries, metal processing, in the rail sector etc.
The pliers F604 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.
This text is machine translated.
Scope of delivery
- Multif. Clamp-on ammeter F604
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 K-Thermo element sensor
- 4 x 1.5 V batteries
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 943.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































