
Total (€ 495.00 / piece)
€ 495.00
incl. VAT
14-day return policy included
Highlights & Details
F406 Multi-use clamp meter
- TRMS AC+DC multiple clip-on ammeter for mixed AC+DC applications, as well as maintenance and servicing at medium-current strengths up to 1000 A AC / 1500 A DC
- Encapsulation-Ø: 48 mm
- Meets the highest safety requirements of 1500 V CAT III / 1000 V CAT IV.
- Suitable for photovoltaic applications thanks to the voltage measuring range up to 1200 V AC / 1700 V DC
- With True Inrush Function: Identify start-up current from motors and power requirement of plants in a simple way
- Immediate measurement of active, reactive and apparent power as well as Power factor
- Harmonic analysis: Measure THD values of distorted signals
- V AC, V DC, V AC+DC, A AC, A DC, A AC+DC, frequency, resistance, audio Continuity check, diode test
- Additional functions: MIN / MAX / HOLD, phase sequence of the external conductor (2-conductor), power, THDf / THDr, peak+ / peak-, true inrush, Relative measurement
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement: Currents 5.0 Hz to 2000 Hz, voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- Amperage reading range DC (min.)
0.25 A
- A DC reading range (max.)
1500 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
272 mm
- Width
41 mm
- Length
92 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
F406
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 92 x 41 x 272 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
48 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2887586 Chauvin Arnoux F406 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
User & Safety Instructions
User & Safety Instructions 2887586 Chauvin Arnoux F406 Clamp meter Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Display (counts): 10000
Description
The devices of the F400-series are provided with a higher protection class for higher low voltages and are thus used especially in the maintenance, testing, monitoring and analysis of plant of average power.
The pliers F406 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.
This text is machine translated.
The pliers F406 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, independent of the signal form.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 alligator clips
- 4 batteries 1.5 V.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















