1/4
0.15 V
Clamp meter
1700 V
0.15 V
1700 V
0.25 A
3000 A
0.25 A
2000 A
0.1 Ω to 99.99 kΩ
True RMS
296 mm
41 mm
111 mm
640 g
ISO standards
CAT III 1500 V
CAT IV 1000 V
AC
DC
AC
DC
P01120966-ISO
Digital
10000
(L x W x H) 111 x 41 x 296 mm
Splashproof (IP54)
60 mm
User & Safety Instructions 3049230 Chauvin Arnoux Clamp meter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Displa
The necessary accessories are required to use the article as described.