• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 111438 Two-pole voltage tester CAT IV 600 V

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

705 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

V AC reading range

690 V (max)

V DC reading range

690 V (max)

Reading category

CAT IV 600 V

IP64

Manufacturer's standards (no certificate)

Dim

(W x H) 240 mm x 75 mm

Weight

0.2700 kg

V AC reading range (max.)

690 V

Voltage DC reading range (max.)

690 V

Width

240 mm

Height

75 mm

Type

111438

240 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272864 Cimco 111438 Two-pole voltage tester CAT IV 600 V

Description

Voltage tester with FI-/RCD-triggering. The universally applicable voltage tester with rotary field direction testing, continuity testing, single-pole phase testing and tripping test for FI-/RCD-protective devices is built according to the latest safety regulations and ensures a safe and reliable working. Built according to IEC 61243-3:2014, measurement category (cat.) IV 600 V, direct and alternating voltage testing up to 690 V, polarity display and single-pole phase testing, two-pole phase rotation determination against earth, tripping test for residual current protection devices, measuring point lighting by means of white LED, automatic on and off, continuity test, measuring point lighting by means of white LED, IP64 (IEC60529)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 344.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)