• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 170533 Tool box (+ tools) 24-piece (L x W x H) 395 x 455 x 205 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial case Power with trolley

  • Fitted with 24 quality tools

Technical specifications

  • Weight: Empty 3450 g
Dim

(L x W x H) 395 x 455 x 205 mm

Product type

Tool box (+ tools)

Car phone holder features

Casters

Material

Plastic

Factory colour

Black

Silver

Length

395 mm

Height

205 mm

Width

455 mm

Weight

3450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754576 Cimco 170533 Tool box (+ tools) 24-piece (L x W x H) 395 x 455 x 205 mm

Description

Robust tool box with trolley function made of impact-resistant plastic with sturdy aluminum frame, two sturdy, lockable integrated locks, bottom tray manufactured in injection-molded procedure with numerous possible dividers, removable bottom cover plate, removable base cover plate, equipped on one side with tool bags, removable tool board with document compartment and a variety of tool plug-in compartments.

This text is machine translated.

Scope of delivery

  • 1x VDE cable shears for cable 18 mm2
  • 1x 1000 V Kraft side cutter 200 mm
  • 3 x VDE screwdriver SLIM3.0 x 0.5 x 100 mm4.0 x 0.8 x 100 mm5.5 x 1.0 x 125 mm
  • 2x VDE special screwdriver with combination profile SLIMPZ FL 1 x 80 mmPZ FL 2 x 100 mm
  • 2x VDE slotted screwdriver Pozidriv SLIMPZ 1 x 80 mmPZ 2 x 100 mm.
  • 4x VDE-TORX® screwdriver SLIMT 10 x 60 mmT 15 x 75 mmT 20 x 100 mmT 25 x 100 mm
  • 1x Electronic side cutter up to 3.1 mm ø, 21°, 132 mm
  • 1x universal switch cabinet key made of die-cast zinc
  • 1x professional switch cabinet spirit level 250 mm
  • 1x Automatic wire stripper for flexible conductors
  • 1x press pliers system click ‘n’ crimp, ELECTRICAL ENGINEERING
  • 1x AC/DC voltage tester up to 690 V.
  • 1x Screw pliers 160 mm
  • 1 Pair cutting protection glove "Cut Pro"
  • 1x socket wrench bit holder
  • 1x cutter folding knife
  • 1x bit box, 10-piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,004.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)