
1/2
Ferrule
0.25 mm²
6 mm
Partially insulated
Violet
FR
100 pc(s)
CU-ETP
24
18 0988
PP
10 mm
0.25 mm² x 6 mm
Yes
-35 - +105 °C
180988
Datasheet 739525 Cimco 18 0988 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)
User & Safety Instructions 739525 Cimco 18 0988 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)