
1/2
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
100 pc(s)
CU-ETP
16
18 1004
PP
14 mm
1.5 mm² x 8 mm
Yes
-35 - +105 °C
181004
Datasheet 739672 Cimco 18 1004 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 739672 Cimco 18 1004 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
The necessary accessories are required to use the article as described.