
1/3
Ferrule
1 mm²
6 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
18
18 0944
PP
12 mm
1 mm² x 6 mm
Yes
-35 - +105 °C
180944
Datasheet 739445 Cimco 18 0944 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 739445 Cimco 18 0944 Ferrule 1 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.