• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 0990 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
6 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cimco 18 0990 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)

  • 12 mm
  • Violet

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

6 mm

Insulation type

Partially insulated

Factory colour

Violet

Country colour code

FR

Content

100 pc(s)

Contact material

CU-ETP

AWG max.

24

Manufacturer part #

18 0990

Insulation material

PP

Length

12 mm

Cross-section x Length

0.25 mm² x 6 mm

RoHS-compliant

Yes

Temperature range

-35 - +105 °C

Type

180990

Documents & Downloads

Datasheet

Datasheet 739539 Cimco 18 0990 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)

User & Safety Instructions

User & Safety Instructions 739539 Cimco 18 0990 Ferrule 0.25 mm² Partially insulated Violet 100 pc(s)

Description

Scope of delivery

  • 100 items
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)