
1/2
Ferrule
2.5 mm²
12 mm
Partially insulated
Grey
FR
100 pc(s)
CU-ETP
14
18 0950
PP
18 mm
2.5 mm² x 12 mm
Yes
-35 - +105 °C
180950
not relevant
Datasheet 739498 Cimco 18 0950 Ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 739498 Cimco 18 0950 Ferrule 2.5 mm² Partially insulated Grey 100 pc(s)
The necessary accessories are required to use the article as described.