
Image similar
Ferrule
0.34 mm²
7 mm
Partially insulated
Rose
FR
100 pc(s)
CU-ETP
24
18 0994
PP
12 mm
0.34 mm² x 7 mm
Yes
-35 - +105 °C
180994
Datasheet 739566 Cimco 18 0994 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)
User & Safety Instructions 739566 Cimco 18 0994 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)