
1/2
Ferrule
0.5 mm²
10 mm
Partially insulated
White
DIN
100 pc(s)
CU-ETP
22
18 0999
PP
16 mm
0.5 mm² x 10 mm
Yes
-35 - +105 °C
180999
Datasheet 739606 Cimco 18 0999 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 739606 Cimco 18 0999 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
The necessary accessories are required to use the article as described.